Isolated board mount DC/DC converter, eighth brick form factor, featuring 3.3V nominal output voltage and 20A maximum output current, delivering up to 66W of power. Operates with an input voltage range of 18V to 75V DC, achieving 91% efficiency. Includes over-voltage, over-current, and over-temperature protection, along with under-voltage lockout. This through-hole mounted module offers 2.25kV isolation and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EHHD020A0F41Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE EHHD020A0F41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 57.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 66W |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 84W |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hammerhead™ EHHD020A0F |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EHHD020A0F41Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.