Board mount DC/DC converter delivering 12V at 7A output. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V, offering 92.5% efficiency and 2.25kV isolation. Packaged in a through-hole module with dimensions of 2.3 x 0.9 x 0.32 inches, suitable for operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EHW007A0B41Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE EHW007A0B41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Depth | 58.4mm |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 84W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EHW007A0B |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EHW007A0B41Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.