Board mount DC/DC converter delivering a 12V output at 6A, providing up to 72W of power. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V. This through-hole module offers 91.5% efficiency and a compact footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EQW006A0B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 22.8mm |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EQW006 |
| Voltage - Output 1 | 12V |
| Weight | 0.536164oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EQW006A0B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.