Isolated DC/DC converter, 120W output power, 10A max output current, and 12V nominal output voltage. Features include UVLO, OVP, OCP, and OTP protection. Operates with 36V to 75V DC input voltage and offers 1.5kV isolation voltage. This surface mount component has a 93% efficiency and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EQW010A0B41-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 57.9mm |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EQW010 |
| Voltage - Output 1 | 12V |
| Weight | 0.705479oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EQW010A0B41-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.