Board mount DC/DC converter with 5V nominal output voltage and 12A maximum output current, delivering 60W of output power. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation. Operates across a wide temperature range of -40°C to 85°C, accepting 36V to 75V DC input. Surface mount package (SMD/SMT) with 91% efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EQW012A0A1-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 57.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 72W |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EQW012 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EQW012A0A1-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.