Board mount DC/DC converter, 5V nominal output voltage, 20A maximum output current, delivering 100W of power. Features include UVLO, OVP, OCP, and OTP protection, with 1.5kV isolation. Operates from a 36V to 75V DC input range, boasting 91.7% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 2.28" L x 0.9" W x 0.34" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EQW020A0A41-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 59.9mm |
| Efficiency | 91.7% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EQW020 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE EQW020A0A41-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.