Isolated board mount DC/DC converter, eighth brick form factor, featuring 63W maximum output power and 4.2A maximum output current. Delivers a nominal 15V output voltage with 2.25kV isolation voltage. Operates within a 36V to 75V DC input voltage range, achieving 90% efficiency. Includes UVLO, OVP, OCP, and OTP protection features. Through-hole mounting package with dimensions of 2.28" length, 0.9" width, and 0.47" height.
GE ESTW004A2C41-HZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Depth | 57.9mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.47inch |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Output Power | 63W |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 63W |
| Output Voltage | 15V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STINGRAY™ ESTW004A2C |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE ESTW004A2C41-HZ to view detailed technical specifications.
No datasheet is available for this part.