Isolated board mount DC/DC converter, eighth brick form factor, delivering 49.5W maximum output power. Features a fixed 3.3V nominal output voltage and a maximum output current of 15A. Operates with an input voltage range of 36V to 75V DC, achieving 91% efficiency. Includes protection features such as UVLO, OVP, OCP, and OTP, with 2.25kV isolation voltage. Surface mount package (SMD/SMT) suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 57.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 49.5W |
| Max Power Dissipation | 49.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STINGRAY™ ESTW015A0F |
| Voltage - Output 1 | 3.3V |
| Weight | 0.536164oz |
| Width | 0.9inch |
| RoHS | Compliant |