Isolated board mount DC/DC converter, eighth brick form factor, DOSA compliant. Features 3.3V nominal output voltage and 25A maximum output current, delivering up to 82.5W of power. Operates with an input voltage range of 36V to 75V DC, achieving 92% efficiency. Includes UVLO, OVP, OCP, and OTP protection features. Isolation voltage rated at 2.25kV. Through-hole mounting package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ESTW025A0F41-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE ESTW025A0F41-HZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 57.9mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.48inch |
| Isolation Voltage | 2.25kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 82.5W |
| Max Power Dissipation | 82.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 82.5W |
| Output Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STINGRAY™ ESTW025A0F |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE ESTW025A0F41-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.