Board mount DC/DC converter, 5V nominal output voltage, delivering 20A maximum output current for 100W maximum output power. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V DC, offering 92% efficiency and 2.25kV isolation. Packaged as a 1/8 brick module with through-hole mounting, measuring 2.3 inches in length, 0.9 inches in width, and 0.32 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE EVW020A0A41Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE EVW020A0A41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVW020A0A |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE EVW020A0A41Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.