Board mount DC/DC converter delivering 165W output power at 3.3V. Features a single output with a maximum current of 50A. Operates within an input voltage range of 18V to 36V, with 1.5kV isolation voltage. Includes over-voltage, over-current, and over-temperature protection. Packaged as a module with through-hole mounting, measuring 4.6 inches in length, 2.4 inches in width, and 0.53 inches in height. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 78% |
| Features | OVP, OCP, OTP |
| Height | 0.53inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 165W |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FC250 |
| Voltage - Output 1 | 3.3V |
| Width | 2.4inch |
| RoHS | Not Compliant |