Surface mount DC filter module rated for 7A and 75V DC. Features operating temperatures from -40°C to 85°C and is RoHS compliant. Approvals include UL, CSA, VDE, and CE. Packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Module |
| Current | 7A |
| Current Rating | 7A |
| Filter Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| RoHS | Compliant |