Board mount DC/DC converter delivering 165W output power with a 3.3V single output voltage and 50A maximum output current. Features include over-voltage, over-current, over-temperature, and short-circuit protection, with 1.5kV isolation. Operates within a 36V to 75V input voltage range and a -40°C to 100°C temperature range. Packaged as a module with through-hole mounting, measuring 4.6 inches in length, 2.4 inches in width, and 0.53 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE FW250F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 79% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.53inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FW250 |
| Voltage - Output 1 | 3.3V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE FW250F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.