Board mount DC/DC converter, 300W output power, delivering 12V at 25A. Features isolated design with 1.5kV isolation voltage, operating from a 36V to 75V input range. Includes over-voltage, over-current, and over-temperature protection. Module package with through-hole mounting, measuring 4.6 inches in length, 2.4 inches in width, and 0.53 inches in height. Achieves 87% efficiency and operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE FW300B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP |
| Height | 0.53inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FW300 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE FW300B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.