Board mount DC/DC converter, 300W output power, delivering a stable 15V output voltage with a maximum output current of 20A. Features include over-voltage, over-current, over-temperature, and short-circuit protection, alongside 1.5kV isolation. Operates across a wide temperature range from -40°C to 100°C, with an efficiency of 87%. Packaged as a module with through-hole mounting, measuring 4.6 inches in length, 2.4 inches in width, and 0.53 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE FW300C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.53inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FW300 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE FW300C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.