Board mount DC/DC converter delivering 20W output power at 5V and 4A maximum output current. Features include UVLO, OVP, OCP, and OTP protection. Operates within an 18V to 36V input voltage range with 88% efficiency and 2.25kV isolation voltage. Surface mount package with dimensions of 1.86" L x 1.16" W x 0.34" H, suitable for operation from -40°C to 85°C.
GE HC004A0A1-S technical specifications.
| Package/Case | SMD/SMT |
| Depth | 29.5mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.86inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HC004 |
| Voltage - Output 1 | 5V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE HC004A0A1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.