Isolated DC/DC converter module with 5V output voltage and 6.6A maximum output current, delivering 33W output power. Features include UVLO, OVP, OCP, and OTP protection. Operates within an input voltage range of 18V to 36V, with 1.5kV isolation voltage. Through-hole mounting package dimensions are 1.86" length, 1.16" width, and 0.34" height, with a depth of 29.46mm. Achieves 91% efficiency and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 29.46mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.6A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.6A |
| Output Power | 33W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HC006 |
| Voltage - Output 1 | 5V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |