Isolated board mount DC/DC converter, fixed and adjustable, featuring 1 output with 3.3V nominal voltage and 5A maximum output current. Delivers 16.5W maximum output power with 87% efficiency, operating from a 36V to 75V DC input range. Offers 2.25kV isolation and includes UVLO, OVP, OCP, and OTP protection features. Packaged in SMD/SMT format for surface mounting, with dimensions of 1.86" x 1.16" x 0.34" and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE HW005A0F1-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 29.5mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.86inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 16.5W |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 17W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HW005 |
| Voltage - Output 1 | 3.3V |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for GE HW005A0F1-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.