Board mount DC/DC converter with 1.8V, 6A, 11W output. Features include UVLO, OVP, OCP, and OTP protection. Operates from 36V to 75V input, with 82% efficiency. Isolation voltage is 2.25kV. Package is SMD/SMT, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE HW006A0Y1-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 1.86inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 11W |
| Output Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HW006 |
| Voltage - Output 1 | 1.8V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE HW006A0Y1-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.