Isolated board mount DC/DC converter, fixed, 1 output, 3.3V nominal output voltage, 10A maximum output current, 33W output power. Features include UVLO, OVP, OCP, and OTP protection. Operates with a 36V to 75V DC input voltage range and offers 1.5kV isolation. Packaged in SMD/SMT with dimensions of 1.86 inches (length) x 1.16 inches (width) x 0.34 inches (height). Efficiency is 90%, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE HW010A0F1-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 47.2mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HW010 |
| Voltage - Output 1 | 3.3V |
| Width | 1.16inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE HW010A0F1-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.