Sign in to ask questions about the GE HW050AFZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE HW050AFZ technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8A |
| Current - Output 2 | 8A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 32 |
| Series | HW050 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for GE HW050AFZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.