The JAW050F1 DC/DC converter from GE is a board mount device with a package quantity of 40 units per package. It features overvoltage protection, overcurrent protection, and overtemperature protection. The converter has a maximum input voltage of 75V and a minimum input voltage of 36V. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 33W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JAW050F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Efficiency | 79% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 33W |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JAW |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JAW050F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.