Board mount DC/DC converter with 5V output voltage and 6A maximum output current, delivering 30W of power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an isolated design and 850V isolation voltage. Operates within an 18V to 36V input voltage range and boasts 80% efficiency. Packaged in a DIP case for through-hole mounting, this component measures 2.4 inches in length, 2.28 inches in width, and 0.5 inches in height, with a depth of 57.9mm. It supports a wide operating temperature range from -40°C to 100°C.
GE JC030A-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 57.9mm |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 850V |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JC030 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
No datasheet is available for this part.