Board mount DC/DC converter delivering 30W output power with a 5V, 6A output. Features include 850V isolation, over-voltage protection (OVP), and over-current protection (OCP). Operates across a wide temperature range of -40°C to 100°C, with input voltage ranging from 18V to 36V. Packaged in a DIP form factor for through-hole mounting.
Sign in to ask questions about the GE JC030A1-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE JC030A1-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 57.9mm |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 850V |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | JC030 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JC030A1-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.