Board mount DC/DC converter delivering 30W output power with a 12V output voltage and 2.5A maximum output current. Features include Over Voltage Protection (OVP) and Over Current Protection (OCP), with an isolated design and 850V isolation voltage. Operates from an 18V to 36V input voltage range, achieving 83% efficiency and a maximum operating temperature of 100°C. Packaged in a DIP through-hole mount, dimensions are 2.4 inches (length) x 2.28 inches (width) x 0.5 inches (height).
GE JC030B-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Depth | 57.9mm |
| Efficiency | 83% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 850V |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JC030 |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Not Compliant |
No datasheet is available for this part.