Board mount DC/DC converter, 12V output voltage, 4.2A output current, delivering 50W maximum power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates with an input voltage range of 36V to 75V, offering 85% efficiency. This isolated converter provides 1.5kV isolation voltage and operates across a wide temperature range from -40°C to 100°C. Packaged as a module with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 85% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JFW |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Not Compliant |