Isolated DC/DC converter module, 100W output power, delivering 5V at 20A. Features include over-voltage, over-current, and over-temperature protection. Operates with input voltages from 36V to 75V, offering 1.5kV isolation. Designed for through-hole mounting with a compact module package, measuring 2.4" L x 2.28" W x 0.5" H. Achieves 84% efficiency and operates across a wide temperature range of -40°C to 100°C.
GE JFW100A1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JFW |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JFW100A1 to view detailed technical specifications.
No datasheet is available for this part.