Board mount DC/DC converter delivering 150W output power and 30A maximum output current at 5V. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). This isolated module operates with an efficiency of 84% and offers 1.5kV isolation voltage. It supports a wide input voltage range from 36V to 75V and operates across an extended temperature range of -40°C to 100°C. The module is designed for through-hole mounting and measures 2.4 inches in length, 2.28 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JFW150A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JFW |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JFW150A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.