Board mount DC/DC converter delivering 3.3V output voltage and up to 30A output current, with a maximum power output of 99W. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates within a wide temperature range of -40°C to 100°C, with an efficiency of 80%. This isolated converter supports an input voltage range of 36V to 75V and boasts an isolation voltage of 1.5kV. The module package measures 2.4 inches in length, 2.28 inches in width, and 0.5 inches in height, with a depth of 57.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JFW150F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 80% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JFW |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JFW150F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.