This 8-pin through hole DC/DC converter has a minimum input voltage of 36V and a maximum input voltage of 75V. The output voltage is 28V with a maximum output power of 150mW. It has a maximum output current of 5.3A and a minimum operating temperature of 0°C and a maximum operating temperature of 90°C. The converter is isolated and has a basic package type of through hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JFW150R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 61(Max) |
| Package Width (mm) | 57.9(Max) |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 28V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 150W |
| Minimum Isolation Voltage | 1500VDC(Max) |
| Maximum Output Current | 5.3A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 90°C |
| Cage Code | 1N5E1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for GE JFW150R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.