350W isolated DC/DC converter module with 28V nominal output voltage and 12.5A output current. Features include UVLO, OVP, OCP, and OTP protection, with an efficiency of 91%. Operates from an 18V to 36V input voltage range, with a maximum input voltage of 24V. Isolation voltage is 1.5kV, and the operating temperature range is -40°C to 100°C. Through-hole mounting and a module package are standard.
GE JNC350R41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Depth | 60.7mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.39inch |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | JNC350R |
| Voltage - Output 1 | 28V |
| Weight | 2.751369oz |
| Width | 2.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JNC350R41Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.