350W DC/DC converter module, outputting 28V at 12.5A. Features include UVLO, OVP, OCP, and OTP protection. Operates with input voltages from 36V to 75V, offering 92% efficiency and 1.5kV isolation. This through-hole mount component is housed in a 2.27" x 2.39" x 0.5" module with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JNW350R641-18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.27inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JNW350R |
| Voltage - Output 1 | 28V |
| Weight | 2.751369oz |
| Width | 2.39inch |
| RoHS | Compliant |
Download the complete datasheet for GE JNW350R641-18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.