The GE JPW200S52R51-BHZ DC/DC converter operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, and overtemperature protection. It has a maximum input voltage of 75V and a minimum input voltage of 38V. The converter is packaged in a tray with 108 units and is not RoHS compliant. It has a maximum power dissipation of 200W and a maximum output current of 3.81A.
Checking distributor stock and pricing after the page loads.
GE JPW200S52R51-BHZ technical specifications.
| Current - Output 1 | 3.81A |
| Efficiency | 92.5% |
| Features | OVP, OCP, OTP |
| Height | 0.43inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.81A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | JPW200S |
| Voltage - Output 1 | 52.5V |
| Weight | 2.504451oz |
| Width | 2.28inch |
| RoHS | Not Compliant |
No datasheet is available for this part.