The JQW020A0AZ is a 9-pin through hole isolated step down DC/DC converter from GE. It has a minimum input voltage of 36V and a maximum input voltage of 75V, with an output voltage of 5V and a maximum output current of 20mA. The converter operates over a temperature range of -40°C to 85°C and features a minimum isolation voltage of 1500VDC. It is suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JQW020A0AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE JQW020A0AZ technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 11.2(Max) - 0.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 5V |
| Maximum Input Voltage | 75V |
| Minimum Isolation Voltage | 1500VDC(Max) |
| Maximum Output Current | 20A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1N5E1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for GE JQW020A0AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.