The ORCA JRCW016A0R DC/DC converter features isolated outputs with a maximum operating temperature range of -40°C to 85°C. It has a high efficiency of 93.5% and is compliant with RoHS regulations. The converter is available in a module package with a packaging quantity of 40 units per tray. It has a maximum power dissipation of 448W and a maximum output current of 16A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.39inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 28V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ORCA™ JRCW016A0R |
| Voltage - Output 1 | 28V |
| Width | 2.27inch |
| RoHS | Compliant |