Board mount isolated DC/DC converter, 28V output voltage at 16A, delivering 450W output power. Features a wide input voltage range of 36-75V, 1.5kV isolation voltage, and high efficiency up to 93.5%. Integrated protection includes UVLO, OVP, OCP, and OTP. Operates across a temperature range of -40°C to 85°C, housed in a 2.39" x 2.27" x 0.5" module with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JRCW016A0R41-18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.39inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 450W |
| Output Voltage | 28V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ORCA™ JRCW016A0R |
| Voltage - Output 1 | 28V |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for GE JRCW016A0R41-18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.