Board mount DC-DC converter, 1-out, delivering 28V at 16A for a total of 450W output power. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V, offering 93.5% efficiency and 1.5kV isolation. Packaged in a half-brick module with through-hole mounting, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
GE JRCW016A0R41Z technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 57.7mm |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.39inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 448W |
| Output Voltage | 28V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ORCA™ JRCW016A0R |
| Voltage - Output 1 | 28V |
| Width | 2.27inch |
| RoHS | Compliant |