The ORCA JRCW016A0R64-18Z DC/DC converter from GE is a board mount module with a maximum output current of 16A and a maximum output power of 450W. It operates within a temperature range of -40°C to 85°C and features a high efficiency of 93.5%. The converter also includes protection features such as UVLO, OVP, OCP, and OTP. It is RoHS compliant and available in a tray packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 450W |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ORCA™ JRCW016A0R |
| Voltage - Output 1 | 28V |
| Width | 2.3inch |
| RoHS | Compliant |