Board mount DC/DC converter delivering 450W maximum output power at 32V nominal output voltage and 14A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 94% efficiency and 1.5kV isolation voltage. Operates across a wide temperature range from -40°C to 100°C, with input voltage capability up to 75V DC. Packaged as a module with through-hole mounting, measuring 2.39" L x 2.27" W x 0.5" H.
Sign in to ask questions about the GE JRCW450R41-TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE JRCW450R41-TZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 14A |
| Depth | 60.7mm |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.39inch |
| Max Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Power | 450W |
| Max Power Dissipation | 448W |
| Mount | Through Hole |
| Nominal Output Voltage | 32V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 450W |
| Output Voltage | 32V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JRCW450R Orca™ |
| Voltage - Output 1 | 32V |
| Weight | 2.751369oz |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for GE JRCW450R41-TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.