Board mount isolated DC/DC converter with a 48VDC output voltage and 450W output power. Features a wide 36-75 VDC input range, delivering up to 9.4A output current. Achieves 94% efficiency and includes overvoltage, overcurrent, and overtemperature protection. Operates across a -40°C to 100°C temperature range with 1.5kV isolation.
Sign in to ask questions about the GE JRCW450U641Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE JRCW450U641Z technical specifications.
| Package/Case | Module |
| Depth | 57.7mm |
| Efficiency | 94% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.27inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.4A |
| Max Power Dissipation | 451W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 9.4A |
| Output Power | 450W |
| Output Voltage | 48V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ORCA™ |
| Voltage - Output 1 | 48V |
| Weight | 2.694931oz |
| Width | 2.39inch |
| RoHS | Compliant |
Download the complete datasheet for GE JRCW450U641Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.