Isolated DC/DC converter module delivering 12V at 4.2A, with a 50W maximum output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), operating across a 36V to 75V input range. This through-hole mount component offers 1.5kV isolation and an efficiency of 85%, with a wide operating temperature range from -40°C to 100°C. Dimensions are 2.4 inches in length, 2.3 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JW050B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 85% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JW050 |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JW050B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.