Board mount DC/DC converter delivering 150W output power with a 5V output voltage and 30A maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates with an input voltage range of 36V to 75V and offers 1.5kV isolation. The module package measures 2.4 inches in length, 2.3 inches in width, and 0.5 inches in height, with a depth of 57.9mm. Achieves 84% efficiency and operates across a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JW150A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE JW150A1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JW150 |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE JW150A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.