Board mount DC/DC converter delivering 150W output power at 12V and 12.5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). This isolated module operates with an input voltage range of 36V to 75V, achieving 87% efficiency. It offers 1.5kV isolation voltage and a wide operating temperature range from -40°C to 100°C. The component is housed in a module package with dimensions of 61mm (length) x 57.9mm (depth) x 0.5 inches (height) and supports through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE JW150B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | JW150 |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE JW150B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.