Board mount DC/DC converter, 3.3V output voltage, 30A output current, and 99W maximum output power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates with an input voltage range of 36V to 75V, offering 80% efficiency. This isolated converter has an isolation voltage of 1.5kV and a wide operating temperature range from -40°C to 100°C. Packaged as a module with through-hole mounting, dimensions are 2.4 inches in length, 2.3 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
GE JW150F1 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 80% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JW150 |
| Voltage - Output 1 | 3.3V |
| Weight | 2.116438oz |
| Width | 2.3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.