DC/DC Power Supply Single-OUT 28V 5.4A 150W 9-Pin Half-Brick
Checking distributor stock and pricing after the page loads.
GE JW150R technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 5.4A |
| Input Voltage | 48V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Switching Regulator | No |
| Pin Count | 9 |
| Package/Case | Half-Brick |
| Package Family Name | Brick |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.