Board mount, isolated DC/DC converter offering 18-75V input and 12V output at 4.2A, delivering 50W maximum output power. Features include UVLO, OVP, OCP, and OTP protection, with 90% efficiency. Operates across a -40°C to 85°C temperature range, with 2.25kV isolation voltage. Packaged in tape and reel for SMT applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE KHHD004A2B41-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 4.2A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Hammerhead™, KHHD004A2B |
| Voltage - Output 1 | 12V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE KHHD004A2B41-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.