Board mount DC/DC converter delivering 50W with a 5V output voltage and 10A maximum output current. Features include 18V to 75V input voltage range, 91% efficiency, and 2.25kV isolation voltage. Integrated protections encompass UVLO, OVP, OCP, and OTP. Module package with through-hole mounting, measuring 1.3 inches in length, 0.9 inches in width, and 0.37 inches in height. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE KHHD010A0A41-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 8A |
| Current - Output 2 | 10A |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Hammerhead™ KHHD010A0A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KHHD010A0A41-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.