Board mount, isolated DC/DC converter featuring a 3.3V output voltage and a maximum output current of 15A. Operates from an 18-75V input range with 2.25kV isolation voltage and 90.5% efficiency. Includes UVLO, OVP, OCP, and OTP protection features. Packaged in SMT for surface mounting, with dimensions of 1.3 x 0.9 x 0.37 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE KHHD015A0F41-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Current - Output 2 | 15A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Hammerhead™ KHHD015A0F |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE KHHD015A0F41-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.