Isolated DC-DC converter module, 1/16-brick form factor, providing a 3.3V output at 15A. Features dual outputs, each rated for 3.3V and 15A, with 2.25kV isolation. Operates across a wide temperature range of -40°C to 85°C. Packaged in a tray for efficient handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Current - Output 2 | 15A |
| Depth | 22.9mm |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Hammerhead |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Compliant |