Isolated Dc/dc Converters 48 VIN3.3 Vout 20A SMT Neg Logic Tape/reel
GE KNW020A0F1-88SRZ technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.4inch |
| Isolation Voltage | 2.25kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KNW020 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.550274oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
No datasheet is available for this part.